help desk software
Image is representational - see mfr. specs

Thin Film Resistor - 10 Mohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - 10 Mohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR25J10M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CFR25J10M
  • Alias/AKA:
    1623930-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Termination Style:
    Axial
  • Power Rating:
    0.33 (1/3) W
  • Resistance Value:
    10 MOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -1200 to 0 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    6.8 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0112
8,000
$0.0102
12,000
$0.0101
28,000
$0.0099
52,000
$0.0097
100,000
$0.0095
252,000
$0.0086
500,000 +
$0.0084
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments