- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J10K
CFR25J10K
TE Connectivity / Neohm Brand
Thin Film Resistor - 10 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 10 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR25J10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR25J10K
-
Alias/AKA:1623930-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.33 (1/3) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,490
Can Ship immediately
Buy all 3,490 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3490
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.0123
4,000
$0.0112
8,000
$0.0102
12,000
$0.0102
28,000
$0.0099
52,000
$0.0097
100,000
$0.0095
252,000
$0.0086
500,000 +
$0.0084
Click for Quote
Log in
to unlock special pricing