- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J100R
CFR25J100R
TE Connectivity / Neohm Brand
Thin Film Resistor - 100 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 100 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR25J100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR25J100R
-
Alias/AKA:1623930-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.33 (1/3) W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36,000
can ship 7/15/26
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.0158
8,000
$0.0132
12,000
$0.0132
28,000
$0.0124
52,000
$0.0119
100,000
$0.0116
252,000
$0.0102
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing