- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J100K
CFR25J100K
TE Connectivity / Neohm Brand
Thin Film Resistor - 100 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 100 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR25J100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR25J100K
-
Alias/AKA:1623930-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,425
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0112
8,000
$0.0102
12,000
$0.0102
28,000
$0.0099
52,000
$0.0097
100,000
$0.0095
252,000
$0.0086
500,000 +
$0.0084
Click for Quote
Log in
to unlock special pricing