Image is representational - see mfr. specs

Thin Film Resistor - 22 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - 22 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = <1K ?
  • Resistance = 22 ?
  • Power Rating = 2.00 W
Search Keywords: CFR200J22R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CFR200J22R
  • Alias/AKA:
    2-1623929-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    22 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -500 to -100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    16 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,710
Ships today, if you order in You may purchase all in-stock quantity of 1,710
Stock lot only:
1710
Minimum Order Quantity:
5000
Order Increment:
1000
11 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0745
5,000
$0.0677
8,000
$0.0655
25,000
$0.0629
50,000
$0.0614
100,000
$0.0578
150,000
$0.0569
250,000 +
$0.0528
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!