- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR200J15R
TE Connectivity / Neohm Brand
CFR200J15R
Thin Film Resistor - 15 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - 15 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR200J15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR200J15R
-
Alias/AKA:1-1623929-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is CFR200J15R RoHS compliant?
Yes, CFR200J15R is RoHS compliant.
What is the lead time for CFR200J15R?
The standard lead time for CFR200J15R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$0.0749
1,000
$0.0681
3,000
$0.0669
5,000
$0.0663
8,000
$0.0658
25,000
$0.0645
50,000
$0.0638
100,000
$0.0608
150,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing