- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR200J100K
CFR200J100K
TE Connectivity / Neohm Brand
Thin Film Resistor - 100 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 100 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR200J100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR200J100K
-
Alias/AKA:1623929-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-700 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0870
3,000
$0.0685
8,000
$0.0656
25,000
$0.0620
50,000
$0.0618
100,000
$0.0574
150,000
$0.0573
250,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing