- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR200G82R
CFR200G82R
TE Connectivity / Neohm Brand
Thin Film Resistor - 82 ohm (+/-) 2% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 82 ohm (+/-) 2% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR200G82R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR200G82R
-
Alias/AKA:6-1623929-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1307
5,000
$0.0980
7,500
$0.0915
10,000 +
$0.0896
Click for Quote
Log in
to unlock special pricing