- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR16J2K2
TE Connectivity / Neohm Brand
CFR16J2K2
Thin Film Resistor - 2.2 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR16J2K2
-
Alias/AKA:6-1623927-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R