- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR16J100K
CFR16J100K
TE Connectivity / Neohm Brand
Thin Film Resistor - 100 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Thin Film Resistor - 100 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR16J100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR16J100K
-
Alias/AKA:1623927-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
On Order:
35,000
can ship 7/15/26
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0156
10,000
$0.0139
25,000
$0.0122
50,000
$0.0116
100,000
$0.0115
150,000
$0.0115
250,000
$0.0114
500,000 +
$0.0114
Click for Quote
Log in
to unlock special pricing