Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CFR100J1K0

Thin Film Resistor - 1 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Thin Film Resistor - 1 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR100J1K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CFR100J1K0
Alias/AKA: 1-1623925-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: -500 to -100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 12 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFR100J1K0 RoHS compliant?
Yes, CFR100J1K0 is RoHS compliant.
What is the lead time for CFR100J1K0?
The standard lead time for CFR100J1K0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,700
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0688
3,000
$0.0643
8,000
$0.0573
25,000
$0.0546
50,000
$0.0545
100,000
$0.0543
150,000
$0.0542
250,000 +
$0.0541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!