- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR100J10R
CFR100J10R
TE Connectivity / Neohm Brand
Thin Film Resistor - 10 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Thin Film Resistor - 10 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR100J10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR100J10R
-
Alias/AKA:1623925-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0517
5,000
$0.0455
10,000
$0.0440
25,000
$0.0438
50,000
$0.0436
100,000
$0.0434
150,000
$0.0430
250,000 +
$0.0428
Click for Quote
Log in
to unlock special pricing