- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR100J100R
CFR100J100R
TE Connectivity / Neohm Brand
Thin Film Resistor - 100 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 100 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR100J100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR100J100R
-
Alias/AKA:1623925-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-500 to -100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,996,464
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0369
1,000
$0.0335
5,000
$0.0326
10,000
$0.0323
25,000
$0.0318
50,000
$0.0314
100,000
$0.0299
150,000
$0.0297
250,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing