- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR100J100K
CFR100J100K
TE Connectivity / Neohm Brand
Thin Film Resistor - 100 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 100 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR100J100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR100J100K
-
Alias/AKA:1623925-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-700 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0709
5,000
$0.0549
10,000
$0.0490
25,000
$0.0462
50,000
$0.0460
100,000
$0.0457
150,000
$0.0455
250,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing