- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR100G56R
CFR100G56R
TE Connectivity / Neohm Brand
Thin Film Resistor - 56 ohm (+/-) 2% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 56 ohm (+/-) 2% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR100G56R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR100G56R
-
Alias/AKA:7-1623925-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0599
5,000
$0.0472
10,000
$0.0452
25,000
$0.0439
50,000
$0.0427
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0373
Click for Quote
Log in
to unlock special pricing