- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CBT50J22K
TE Connectivity / Neohm Brand
CBT50J22K
Carbon Composite Resistor - 22 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CBT50J22K
-
Alias/AKA:4-1625876-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:22 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 125 °C
-
Packaging:Ammo Pack
-
Dimension:9.5 x 3.6 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.