- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CBT25J33R
TE Connectivity / Neohm Brand
CBT25J33R
Carbon Composite Resistor - 33 ohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = .25 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | CBT25J33R |
| Alias/AKA: | 2-1625875-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Termination Style: | Axial |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 33 Ohm |
| Tolerance: | 5 % |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Ammo |
| Dimension: | 6.3 x 2.4 mm |
| Terminal Pitch: | N/R |
-
This product is discontinued, but still in stock.