Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CBT25J330K

Carbon Composite Resistor - 330 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Carbon Composite Resistor - 330 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 330K ?
  • Power Rating = .25 W
Search Keywords: CBT25J330K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CBT25J330K
  • Alias/AKA:
    2-1625875-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    330 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Ammo
  • Dimension:
    6.3 x 2.4 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBT25J330K discontinued?
Yes, CBT25J330K from Te Connectivity / Neohm Brand is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CBT25J330K RoHS compliant?
Yes, CBT25J330K is RoHS compliant.
What is the lead time for CBT25J330K?
The standard lead time for CBT25J330K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
Minimum Order Quantity:
527
ADD TO CART
Price (USD)
Qty
Unit Price
527
$0.1310
6,000
$0.1256
12,000
$0.1201
30,000
$0.1157
93,000 +
$0.1124
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!