Image is representational - see manufacturer specifications

TE Connectivity / Neohm Brand Authorized Distributor

CBT25J22K

Carbon Composite Resistor - 22 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Carbon Composite Resistor - 22 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 22K ?
  • Power Rating = .25 W
Search Keywords: CBT25J22K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Neohm Brand
Part No: CBT25J22K
Alias/AKA: 2-1625875-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 22 KOhm
Tolerance: 5 %
Operating Temperature: -55 to 125 °C
Packaging: Ammo
Dimension: 6.3 x 2.4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBT25J22K discontinued?
Yes, CBT25J22K from Te Connectivity / Neohm Brand is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CBT25J22K RoHS compliant?
Yes, CBT25J22K is RoHS compliant.
What is the lead time for CBT25J22K?
The standard lead time for CBT25J22K is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.1602
2,000
$0.1412
4,000
$0.1381
6,000
$0.1360
10,000
$0.1339
26,000
$0.1319
50,000
$0.1270
100,000 +
$0.1201
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!