Available Replacements
Possible Replacement
1589451-8
1589451-8

TE Connectivity / AMP Brand

em estoque: 21

MIN ORDEM: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Rectangular M 15 POS 0.64mm Solder RA SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Rectangular M 15 POS 0.64mm Solder RA SMD
Product Highlights:
  • Number of Rows = 1
  • Number of Positions = 15
  • Termination Style = Printed Circuit Board
  • Plug
  • PCB Mount Style = Surface Mount
Search Keywords: USS015B2
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Nanonics Brand
  • Número do item:
    USS015B2
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 21
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
9
12 Weeks Pode enviar 17/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$243.08
5
$242.46
9
$241.86
17
$135.58
25
$97.31
33 +
$95.37
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!