- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- USS009SC2DC024
USS009SC2DC024
TE Connectivity / Nanonics Brand
Cable Assembly Wire 0.61m 30AWG Unshrouded Header 9 POS HDR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire 0.61m 30AWG Unshrouded Header 9 POS HDR
Product Highlights:
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 1
- 9 Positions
- Termination Style = Wire
Search Keywords: USS009SC2DC024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:USS009SC2DC024
-
Alias/AKA:3-1589449-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$196.06
25
$107.95
38
$74.96
50 +
$73.46
Click for Quote
Log in
to unlock special pricing