- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- USS004PC2DC006T
USS004PC2DC006T
TE Connectivity / Nanonics Brand
Cable Assembly Strand 0.152m 30AWG 4 POS Nanominiature PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Strand 0.152m 30AWG 4 POS Nanominiature PL
Search Keywords: USS004PC2DC006T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:USS004PC2DC006T
-
Alias/AKA:5-1589448-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
19
$133.10
38
$70.47
57
$49.59
75 +
$48.60
Click for Quote
Log in
to unlock special pricing