- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- USS004B2
USS004B2
TE Connectivity / Nanonics Brand
Conn Rectangular PIN 4 POS 0.64mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 4 POS 0.64mm Solder ST SMD
Search Keywords: USS004B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:USS004B2
-
Alias/AKA:1589451-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
16
$86.84
32
$53.44
48
$42.31
63 +
$41.46
Click for Quote
Log in
to unlock special pricing