- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- TCM019PC2DC020B
TCM019PC2DC020B
TE Connectivity / Nanonics Brand
Cable Assembly 0.508m 30AWG Circular 19 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.508m 30AWG Circular 19 POS PL
Search Keywords: TCM019PC2DC020B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:TCM019PC2DC020B
-
Alias/AKA:1589688-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$865.36
5
$549.76
8
$362.69
10 +
$355.43
Click for Quote
Log in
to unlock special pricing