- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STM065PC2DC018N
STM065PC2DC018N
TE Connectivity / Nanonics Brand
Cable Assembly Strand Wire 0.457m 30AWG 65 POS Rectangular PL Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly Strand Wire 0.457m 30AWG 65 POS Rectangular PL Crimp
Search Keywords: STM065PC2DC018N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM065PC2DC018N
-
Alias/AKA:1-1589475-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1,627.37
3
$1,623.30
5
$1,028.09
8
$662.85
10 +
$649.59
Click for Quote
Log in
to unlock special pricing