- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM065M6HN
TE Connectivity / Nanonics Brand
STM065M6HN
Conn Rectangular F 65 POS 1.27mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Conn Rectangular F 65 POS 1.27mm Solder ST Thru-Hole
Search Keywords: STM065M6HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM065M6HN
-
Alias/AKA:5-1589487-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:65
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Frequently Asked Questions
Is STM065M6HN RoHS compliant?
No, STM065M6HN is not RoHS compliant.
What is the lead time for STM065M6HN?
The standard lead time for STM065M6HN is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$4,281.24
3
$4,270.54
5
$2,617.42
8
$1,670.33
10 +
$1,636.93
Click for Quote
Log in
to unlock special pricing