- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM06512670L2CN
STM06512670L2CN
TE Connectivity / Nanonics Brand
Conn Rectangular F 65 POS Solder ST SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular F 65 POS Solder ST SMD
Search Keywords: STM06512670L2CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM06512670L2CN
-
Alias/AKA:5-1589956-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
55 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$631.246
10 +
$573.860
Click for Quote
Log in
to unlock special pricing