- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- STM051SC2DC018Q
STM051SC2DC018Q
TE Connectivity / Nanonics Brand
Conn D-Subminiature 0.457m 30AWG D-Subminiature RCP 51 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature 0.457m 30AWG D-Subminiature RCP 51 POS
Search Keywords: STM051SC2DC018Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM051SC2DC018Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold Over Copper3509
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for out of Stock Qty:
7
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$767.20
5
$735.62
7
$728.34
13
$721.12
19
$713.98
25 +
$706.92
Click for Quote
Log in
to unlock special pricing