- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- STM037SC2DC020Q
STM037SC2DC020Q
TE Connectivity / Nanonics Brand
D-Subminiature Connector Assembly, 37 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-Subminiature Connector Assembly, 37 POS
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 2
- 37 Positions
Search Keywords: STM037SC2DC020Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM037SC2DC020Q
-
Alias/AKA:3-1589477-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
7
$1,013.37
13
$575.97
19
$406.53
25 +
$398.40
Click for Quote
Log in
to unlock special pricing