- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STM037PC2DX024N
STM037PC2DX024N
TE Connectivity / Nanonics Brand
Cable Assembly Strand Wire 0.61m 30AWG 37 POS Rectangular PL Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Strand Wire 0.61m 30AWG 37 POS Rectangular PL Crimp
Product Highlights:
- Connector
- Plug
- Number of Rows = 2
- Number of Positions = 37
- Termination Style = Wire
Search Keywords: STM037PC2DX024N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM037PC2DX024N
-
Alias/AKA:6-1589474-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$942.62
5
$598.84
8
$395.07
10 +
$387.17
Click for Quote
Log in
to unlock special pricing