- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM037L2AN
STM037L2AN
TE Connectivity / Nanonics Brand
Conn D-Subminiature RCP 37 POS 0.64mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature RCP 37 POS 0.64mm Solder RA SMD
Search Keywords: STM037L2AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM037L2AN
-
Alias/AKA:5-1589483-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:37
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$796.02
5
$505.71
8
$333.63
10 +
$326.96
Click for Quote
Log in
to unlock special pricing