- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- STM025SC2DC018N
STM025SC2DC018N
TE Connectivity / Nanonics Brand
Conn D-Subminiature F 25 POS 0.64mm Crimp RA Cable Mount 25 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS 0.64mm Crimp RA Cable Mount 25 Terminal 1 Port Package
Search Keywords: STM025SC2DC018N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM025SC2DC018N
-
Alias/AKA:1589477-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:33527
-
Number of Contacts:25
-
Contact Plating:Gold Over Copper3509
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$836.49
13
$475.44
19
$335.57
25 +
$328.86
Click for Quote
Log in
to unlock special pricing