- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STM025PC2DC036N
TE Connectivity / Nanonics Brand
STM025PC2DC036N
Cable Assembly Strand Wire 0.914m 30AWG Rectangular 25 POS PL Crimp Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cable Assembly Strand Wire 0.914m 30AWG Rectangular 25 POS PL Crimp Package
Search Keywords: STM025PC2DC036N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Nanonics Brand |
| Part No: | STM025PC2DC036N |
| Alias/AKA: | 9-1589473-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is STM025PC2DC036N RoHS compliant?
Yes, STM025PC2DC036N is RoHS compliant.
What is the lead time for STM025PC2DC036N?
The standard lead time for STM025PC2DC036N is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
25
can ship 1/25/27
MOQ for out of Stock Qty:
7
30 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
1
$803.60
5
$770.52
7
$762.89
13
$755.34
19
$747.86
25 +
$740.45
Click for Quote
Log in
to unlock special pricing