- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM025M6HN
STM025M6HN
TE Connectivity / Nanonics Brand
Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 2
- 25 Positions
Search Keywords: STM025M6HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM025M6HN
-
Alias/AKA:3-1589487-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-200 to 225 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
3
$1,057.43
5
$671.78
8
$443.19
10 +
$434.32
Click for Quote
Log in
to unlock special pricing