- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM025M6AN
STM025M6AN
TE Connectivity / Nanonics Brand
Conn Rectangular SKT 25 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 25 POS 1.27mm Solder RA Thru-Hole
Product Highlights:
- Number of Rows = 2
- Number of Positions = 25
- Termination Style = Printed Circuit Board
- Receptacle
- PCB Mount Style = Thru Hole
Search Keywords: STM025M6AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM025M6AN
-
Alias/AKA:2-1589487-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
3
$1,046.01
5
$664.52
8
$438.40
10 +
$429.63
Click for Quote
Log in
to unlock special pricing