- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- STM015PC2DC030N
STM015PC2DC030N
TE Connectivity / Nanonics Brand
Cable Assembly Flat Ribbon 0.762m 30AWG 15 POS Rectangular PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Flat Ribbon 0.762m 30AWG 15 POS Rectangular PL
Search Keywords: STM015PC2DC030N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM015PC2DC030N
-
Alias/AKA:4-1589473-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.762 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$813.65
5
$516.91
8
$341.01
10 +
$334.19
Click for Quote
Log in
to unlock special pricing