- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STM015PC2DC018N
STM015PC2DC018N
TE Connectivity / Nanonics Brand
Cable Assembly Strand Wire 0.457m 30AWG 15 POS Rectangular PL Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly Strand Wire 0.457m 30AWG 15 POS Rectangular PL Crimp
Search Keywords: STM015PC2DC018N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM015PC2DC018N
-
Alias/AKA:4-1589473-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$567.105
5
$515.550
8
$340.120
10 +
$333.320
Click for Quote
Log in
to unlock special pricing