- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM015M6SN
STM015M6SN
TE Connectivity / Nanonics Brand
Conn D-Subminiature F 15 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn D-Subminiature F 15 POS 1.27mm Solder RA Thru-Hole
Product Highlights:
- Connector
- Receptacle
- Number of Rows = 2
- Number of Positions = 15
- Termination Style = Printed Circuit Board
Search Keywords: STM015M6SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM015M6SN
-
Alias/AKA:2-1589487-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,051.83
3
$1,049.21
6
$555.46
9
$390.88
12 +
$383.06
Click for Quote
Log in
to unlock special pricing