- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM015L2AQ
STM015L2AQ
TE Connectivity / Nanonics Brand
Conn Rectangular HDR 15 POS 0.635mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular HDR 15 POS 0.635mm Solder RA SMD
Product Highlights:
- Connector
- Receptacle
- Number of Rows = 2
- Number of Positions = 15
- Termination Style = Printed Circuit Board
Search Keywords: STM015L2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM015L2AQ
-
Alias/AKA:3-1589483-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Pitch:0.635 mm
-
Termination Method:Solder
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-200 to 225 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$719.77
3
$717.97
5
$456.12
8
$300.91
10 +
$294.89
Click for Quote
Log in
to unlock special pricing