- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM015C5Q
TE Connectivity / Nanonics Brand
STM015C5Q
Conn D-Subminiature PL 15 POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM015C5Q
-
Alias/AKA:1-1589482-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A