- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STM009SC2DC036N
STM009SC2DC036N
TE Connectivity / Nanonics Brand
Conn D-Subminiature 0.914m 30AWG 0.64mm 9 POS D-Sub RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature 0.914m 30AWG 0.64mm 9 POS D-Sub RCP
Search Keywords: STM009SC2DC036N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM009SC2DC036N
-
Alias/AKA:5-1589476-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$753.13
5
$478.46
8
$315.65
10 +
$309.34
Click for Quote
Log in
to unlock special pricing