- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- STM009PC2DT036N
STM009PC2DT036N
TE Connectivity / Nanonics Brand
Cable Assembly Flat Ribbon 0.914m 30AWG 9 POS Rectangular PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly Flat Ribbon 0.914m 30AWG 9 POS Rectangular PL
Search Keywords: STM009PC2DT036N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM009PC2DT036N
-
Alias/AKA:9-1589475-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$760.90
3
$759.00
5
$482.18
8
$318.11
10 +
$311.75
Click for Quote
Log in
to unlock special pricing