- Home ›
- All Products›
- STM009PC2DM018N
TE Connectivity / Nanonics Brand
STM009PC2DM018N
STM009PC2DM018N = WDUALOBE
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
STM009PC2DM018N = WDUALOBE
Search Keywords: STM009PC2DM018N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM009PC2DM018N
-
Alias/AKA:1-1589473-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Contact Type:Pin
-
Centerline (Pitch):.025 in, .64 mm
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Contact Base Material:Beryllium Copper
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Plug
Product Guides
+
Frequently Asked Questions
Is STM009PC2DM018N RoHS compliant?
Yes, STM009PC2DM018N is RoHS compliant.
What is the lead time for STM009PC2DM018N?
The standard lead time for STM009PC2DM018N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$556.54
5
$410.99
8
$305.02
10 +
$298.93
Click for Quote
Log in
to unlock special pricing