- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STM009PC2DC060N
STM009PC2DC060N
TE Connectivity / Nanonics Brand
Cable Assembly Wire Lead 1.524m 30AWG 9 POS Rectangular PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 1.524m 30AWG 9 POS Rectangular PL
Search Keywords: STM009PC2DC060N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM009PC2DC060N
-
Alias/AKA:5-1589475-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$769.73
5
$489.01
8
$322.61
10 +
$316.16
Click for Quote
Log in
to unlock special pricing