- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STM009L2HN
STM009L2HN
TE Connectivity / Nanonics Brand
Conn Rectangular HDR 9 POS 0.635mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular HDR 9 POS 0.635mm Solder RA SMD
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Number of Rows = 2
- 9 Positions
Search Keywords: STM009L2HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM009L2HN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Pitch:0.635 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-200 to 225 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
51 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
1
$309.496
15 +
$281.360
Click for Quote
Log in
to unlock special pricing