- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STL025T2AN
STL025T2AN
TE Connectivity / Nanonics Brand
Conn Rectangular F 25 POS Solder RA SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Rectangular F 25 POS Solder RA SMD
Search Keywords: STL025T2AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STL025T2AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$151.95
3
$149.14
5
$146.33
9
$143.51
10
$140.70
25
$134.65
50
$129.48
100 +
$109.44
Click for Quote
Log in
to unlock special pricing