- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- STL025SC2DC012N
STL025SC2DC012N
TE Connectivity / Nanonics Brand
Conn D-Subminiature 0.305m 30AWG 0.64mm 25 POS D-Sub SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn D-Subminiature 0.305m 30AWG 0.64mm 25 POS D-Sub SKT
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Receptacle
- Number of Rows = 2
- 25 Positions
Search Keywords: STL025SC2DC012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STL025SC2DC012N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Ships today, if you order in
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$555.89
4
$554.50
7
$335.50
10
$247.90
13 +
$242.93
Click for Quote
Log in
to unlock special pricing