- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STL025PC2DC024N
TE Connectivity / Nanonics Brand
STL025PC2DC024N
Cable Assembly Wire Lead 0.609m 30AWG Rectangular 25 POS PL Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly Wire Lead 0.609m 30AWG Rectangular 25 POS PL Crimp
Search Keywords: STL025PC2DC024N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Nanonics Brand |
| Part No: | STL025PC2DC024N |
| Alias/AKA: | 2-1589946-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is STL025PC2DC024N RoHS compliant?
Yes, STL025PC2DC024N is RoHS compliant.
What is the lead time for STL025PC2DC024N?
The standard lead time for STL025PC2DC024N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
7
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$548.45
5
$547.09
7
$545.71
13
$311.13
19
$224.71
25 +
$220.21
Click for Quote
Log in
to unlock special pricing