- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STL025M6HN
STL025M6HN
TE Connectivity / Nanonics Brand
Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole
Product Highlights:
- Connector
- Receptacle
- Number of Rows = 2
- Number of Positions = 25
- Termination Style = Printed Circuit Board
Search Keywords: STL025M6HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STL025M6HN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$492.41
3
$491.18
5
$362.72
8
$269.21
10 +
$263.82
Click for Quote
Log in
to unlock special pricing