- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STL009M5L
STL009M5L
TE Connectivity / Nanonics Brand
Conn D-Sub F 9 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn D-Sub F 9 POS 1.27mm Solder ST Thru-Hole
Search Keywords: STL009M5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STL009M5L
-
Alias/AKA:1589488-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$626.94
4
$625.38
8
$331.08
12
$232.99
15 +
$228.33
Click for Quote
Log in
to unlock special pricing